CRCW080522K0JNTC vs RK73B2ARTTEB223J feature comparison

CRCW080522K0JNTC Vishay Dale

Buy Now Datasheet

RK73B2ARTTEB223J KOA Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 3 2
Ihs Manufacturer KOA CORP
Package Description SMT, 0805
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 22000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V

Compare RK73B2ARTTEB223J with alternatives