CRCW08051K30JNEAC
vs
NRCS10J132TRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIC COMPONENTS CORP
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare CRCW08051K30JNEAC with alternatives
Compare NRCS10J132TRF with alternatives