CRCW08051K21FKEAC vs TSR6GF1211V feature comparison

CRCW08051K21FKEAC Vishay Dale

Buy Now Datasheet

TSR6GF1211V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer TATEYAMA KAGAKU GROUP
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape
Rated Power Dissipation (P) 0.125 W
Resistance 1210 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare TSR6GF1211V with alternatives