CRCW080518K0JNEBC
vs
RK73B2AXBK183J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Bulk
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Resistance
18000 Ω
18000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Series
RK73B
Compare CRCW080518K0JNEBC with alternatives
Compare RK73B2AXBK183J with alternatives