CRCW080512K0FKTA vs RK73H2AGTDB1202F feature comparison

CRCW080512K0FKTA Vishay Dale

Buy Now Datasheet

RK73H2AGTDB1202F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer KOA SPEER ELECTRONICS INC
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Compare RK73H2AGTDB1202F with alternatives