CRCW0805121RFKEAC vs TSR6GTF1210V feature comparison

CRCW0805121RFKEAC Vishay Dale

Buy Now Datasheet

TSR6GTF1210V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer TATEYAMA KAGAKU GROUP
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape
Rated Power Dissipation (P) 0.125 W
Resistance 121 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare TSR6GTF1210V with alternatives