CRCW08051009K11%RT6 vs RMEF0805FT9K10 feature comparison

CRCW08051009K11%RT6 Vishay Intertechnologies

Buy Now Datasheet

RMEF0805FT9K10 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
Construction Chip Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 9100 Ω 9100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 16 Weeks
Rated Temperature 70 °C

Compare CRCW08051009K11%RT6 with alternatives

Compare RMEF0805FT9K10 with alternatives