CRCW0603953KFKEC vs CR0603-10W-9533FT-13 feature comparison

CRCW0603953KFKEC Vishay Intertechnologies

Buy Now Datasheet

CR0603-10W-9533FT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VENKEL LTD
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
11 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, PAPER, 13 INCH TR, Paper, 13 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
953000 Ω 953000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare CRCW0603953KFKEC with alternatives

Compare CR0603-10W-9533FT-13 with alternatives