CRCW060391K0JNEA vs RK73B1JRTTDD913J feature comparison

CRCW060391K0JNEA Vishay Dale

Buy Now Datasheet

RK73B1JRTTDD913J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 0603
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 91000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Compare RK73B1JRTTDD913J with alternatives