CRCW060373R2FKEA vs CR0603-16W-73R2FPT-13 feature comparison

CRCW060373R2FKEA Vishay Dale

Buy Now Datasheet

CR0603-16W-73R2FPT-13 VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer VENKEL LTD
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 73.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Compare CR0603-16W-73R2FPT-13 with alternatives