CRCW0603649RFKTB vs CRCW0603649RFKEBC feature comparison

CRCW0603649RFKTB Vishay Intertechnologies

Buy Now Datasheet

CRCW0603649RFKEBC Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Total Weight 2.121902 2.075853
Category CO2 Kg 4.54 4.54
CO2 9.63343508 9.42437262
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2024-01-23 2023-06-14
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 10099-76-0, 7439-92-1, 7440-02-0 1307-96-6, 10099-76-0, 1313-99-1, 13463-67-7, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications AEC-Q200
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 RATED AC COLTAGE(V): 75
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, PAPER, 11.25 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 649 Ω 649 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Factory Lead Time 26 Weeks
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
EFUP 50

Compare CRCW0603649RFKTB with alternatives

Compare CRCW0603649RFKEBC with alternatives