CRCW060362R0JNEBC vs 232270270629L feature comparison

CRCW060362R0JNEBC Vishay Intertechnologies

Buy Now Datasheet

232270270629L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks
RATED AC COLTAGE(V): 75 LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER
0.1 W 0.1 W
70 °C 70 °C
62 Ω 62 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1
Yes
RECTANGULAR PACKAGE

Compare CRCW060362R0JNEBC with alternatives

Compare 232270270629L with alternatives