CRCW06034R99FKEA vs ADF06034R991%100PPM/KKP5 feature comparison

CRCW06034R99FKEA Vishay Dale

Buy Now Datasheet

ADF06034R991%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 4.99 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 75 V

Compare ADF06034R991%100PPM/KKP5 with alternatives