CRCW060349R9FKEAHP
vs
CRCW060349R9FKEBHP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Reach Compliance Code
unknown
compliant
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
46 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE: 75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Compare CRCW060349R9FKEBHP with alternatives