CRCW060346K4FKTA vs AC0603FR-0746K4L feature comparison

CRCW060346K4FKTA Vishay Draloric

Buy Now Datasheet

AC0603FR-0746K4L YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DRALORIC YAGEO CORP
Package Description CHIP, LEAD/HALOGEN FREE SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 46400 Ω 46400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 3 1
Pbfree Code Yes
Factory Lead Time 28 Weeks
Construction Rectangular
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm

Compare CRCW060346K4FKTA with alternatives

Compare AC0603FR-0746K4L with alternatives