CRCW06033K00FKEE
vs
RCA06033K00FKEIAP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.55 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.85 mm
Packing Method
TR, PAPER, 13 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
3000 Ω
3000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
ONE SURFACE
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare CRCW06033K00FKEE with alternatives
Compare RCA06033K00FKEIAP with alternatives