CRCW06033161F100RT5-PB vs RGC0603FTD3K16 feature comparison

CRCW06033161F100RT5-PB Vishay Intertechnologies

Buy Now Datasheet

RGC0603FTD3K16 SEI Stackpole Electronics Inc

Buy Now Datasheet
Obsolete Active
VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
CHIP SMT, 0603
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 SEMI PRECISION
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
3160 Ω 3160 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
Yes
AEC-Q200

Compare CRCW06033161F100RT5-PB with alternatives

Compare RGC0603FTD3K16 with alternatives