CRCW06033161F100RT5-PB vs CDF06033K161%100PPM/KNP20 feature comparison

CRCW06033161F100RT5-PB Vishay Intertechnologies

Buy Now Datasheet

CDF06033K161%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Obsolete Active
VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Rectangular Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.85 mm
TR, PAPER, 10 INCH TR, 13 Inch
0.1 W 0.1 W
70 °C
3160 Ω 3160 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes

Compare CRCW06033161F100RT5-PB with alternatives

Compare CDF06033K161%100PPM/KNP20 with alternatives