CRCW06032M21FKEAC
vs
CDP06032M211%100PPM/KNP10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
MICROTECH GMBH ELECTRONIC
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.45 mm
|
Package Length |
|
1.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.85 mm
|
Packing Method |
|
TR, 13 Inch
|
Rated Power Dissipation (P) |
|
0.125 W
|
Resistance |
|
2210000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CDP
|
Size Code |
|
0603
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
1%
|
Working Voltage |
|
75 V
|
|
|
|
Compare CDP06032M211%100PPM/KNP10 with alternatives