CRCW0603287RFKTC vs CDP0603287R1%100PPM/KNP5 feature comparison

CRCW0603287RFKTC Vishay Dale

Buy Now Datasheet

CDP0603287R1%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 287 Ω
Resistor Type FIXED RESISTOR
Series CDP
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 75 V

Compare CDP0603287R1%100PPM/KNP5 with alternatives