CRCW060324R0FKEAC vs ERJ3EKF24R0V feature comparison

CRCW060324R0FKEAC Vishay Intertechnologies

Buy Now Datasheet

ERJ3EKF24R0V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 53 Weeks, 1 Day
Samacsys Manufacturer Vishay Panasonic
Additional Feature RATED AC COLTAGE(V): 75 IEC60115-8, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 24 Ω 24 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare CRCW060324R0FKEAC with alternatives

Compare ERJ3EKF24R0V with alternatives