CRCW0603240KFKEAC vs AC0603FR-07240KL feature comparison

CRCW0603240KFKEAC Vishay Dale

Buy Now Datasheet

AC0603FR-07240KL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer YAGEO CORP
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 240000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Compare AC0603FR-07240KL with alternatives