CRCW06031M62FKEB vs D11/CRCW06031001M621%ET4E3 feature comparison

CRCW06031M62FKEB Vishay Dale

Buy Now Datasheet

D11/CRCW06031001M621%ET4E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 1620000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Compare D11/CRCW06031001M621%ET4E3 with alternatives