CRCW0603169RFKEAC vs CRCW0603169RFKTC feature comparison

CRCW0603169RFKEAC Vishay Dale

Buy Now Datasheet

CRCW0603169RFKTC Vishay Draloric

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown compliant
Base Number Matches 2 3
Rohs Code No
Ihs Manufacturer VISHAY DRALORIC
Package Description , 0603
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 169 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Compare CRCW0603169RFKTC with alternatives