CRCW0603169RFKEAC
vs
AC0603FR-07169RL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0603
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
28 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
169 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Compare AC0603FR-07169RL with alternatives