CRCW060310K2FKEA vs CR0603T100X10.2K+-1% feature comparison

CRCW060310K2FKEA Vishay Dale

Buy Now Datasheet

CR0603T100X10.2K+-1% Precision Resistive Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code No
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 10200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 75 V

Compare CR0603T100X10.2K+-1% with alternatives