CRCW040291R0FKED vs RMNW10K91R0FTH feature comparison

CRCW040291R0FKED Vishay Dale

Buy Now Datasheet

RMNW10K91R0FTH Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 91 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare RMNW10K91R0FTH with alternatives