CRCW0402913JRT7 vs 0402WGJ0913B4E feature comparison

CRCW0402913JRT7 Vishay Dale

Buy Now Datasheet

0402WGJ0913B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 91000 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V

Compare 0402WGJ0913B4E with alternatives