CRCW040288K7FKED vs 0402WGF8872B4 feature comparison

CRCW040288K7FKED Vishay Dale

Buy Now Datasheet

0402WGF8872B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 88700 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare 0402WGF8872B4 with alternatives