CRCW04026981FRT7 vs CR1/16S6981FV feature comparison

CRCW04026981FRT7 Vishay Intertechnologies

Buy Now Datasheet

CR1/16S6981FV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
VISHAY INTERTECHNOLOGY INC HOKURIKU ELECTRIC INDUSTRY CO LTD
CHIP , 0402
not_compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.1 W
70 °C 70 °C
6980 Ω 6980 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare CRCW04026981FRT7 with alternatives

Compare CR1/16S6981FV with alternatives