CRCW0402681RFKTD vs RK73H1EGTPS6810F feature comparison

CRCW0402681RFKTD Vishay Dale

Buy Now Datasheet

RK73H1EGTPS6810F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer KOA SPEER ELECTRONICS INC
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 681 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Compare RK73H1EGTPS6810F with alternatives