CRCW0402681RFKTD vs CRCW0402750RFKTD feature comparison

CRCW0402681RFKTD Vishay Dale

Buy Now Datasheet

CRCW0402750RFKTD Vishay Draloric

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown compliant
Base Number Matches 3 3
Ihs Manufacturer VISHAY DRALORIC
Package Description , 0402
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CRCW0402750RFKTD with alternatives