CRCW04024K53FKEDC vs ADF04024K531%100PPM/KNP10 feature comparison

CRCW04024K53FKEDC Vishay Dale

Buy Now Datasheet

ADF04024K531%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.325 mm
Package Length 1.025 mm
Package Style SMT
Package Width 0.525 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Resistance 4530 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 50 V

Compare ADF04024K531%100PPM/KNP10 with alternatives