CRCW04023K90DHEDP vs CR0402TTC50Y3.9K+-0.5% feature comparison

CRCW04023K90DHEDP Vishay Dale

Buy Now Datasheet

CR0402TTC50Y3.9K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 3900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 50 V

Compare CR0402TTC50Y3.9K+-0.5% with alternatives