CRCW04023K01FKED
vs
CR10TR3011F
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
AKAHANE ELECTRONICS IND CORP
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.35 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.063 W
|
Resistance |
|
3010 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CR
|
Size Code |
|
0402
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Tolerance |
|
1%
|
Working Voltage |
|
50 V
|
|
|
|
Compare CR10TR3011F with alternatives