CRCW0402390RFHTEP vs CR0402TTC50Y390R+-1% feature comparison

CRCW0402390RFHTEP Vishay Intertechnologies

Buy Now Datasheet

CR0402TTC50Y390R+-1% Precision Resistive Products Inc

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC PRECISION RESISTIVE PRODUCTS INC
CHIP, HALOGEN FREE
not_compliant unknown
EAR99 EAR99
8533.21.00.30
RATED AC VOLTAGE (V): 50, SEMI-PRECISION
Rectangular Chip
e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 13 Inch TR
0.063 W 0.0625 W
70 °C
AEC-Q200
390 Ω 390 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare CRCW0402390RFHTEP with alternatives

Compare CR0402TTC50Y390R+-1% with alternatives