CRCW040236R5FKTD vs TFP0402R36R5FA-T10 feature comparison

CRCW040236R5FKTD Vishay Intertechnologies

Buy Now Datasheet

TFP0402R36R5FA-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC THIN FILM TECHNOLOGY CORP
CHIP CHIP
not_compliant compliant
14 Weeks
RATED AC VOLTAGE (V): 50 ANTI-SULFUR, PRECISION
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.063 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
36.5 Ω 36.5 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
3 1
EAR99
8533.21.00.30

Compare CRCW040236R5FKTD with alternatives

Compare TFP0402R36R5FA-T10 with alternatives