CRCW040233R0JNTD vs 0402WGJ0330TD feature comparison

CRCW040233R0JNTD Vishay Draloric

Buy Now Datasheet

0402WGJ0330TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DRALORIC ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 3 1
Construction Chip
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm

Compare CRCW040233R0JNTD with alternatives

Compare 0402WGJ0330TD with alternatives