CRCW040232K4FKTD vs NRC-AS04F3242TRF feature comparison

CRCW040232K4FKTD Vishay Dale

Buy Now Datasheet

NRC-AS04F3242TRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
parentfamilyid 71987247
Reach Compliance Code unknown compliant
Category CO2 Kg 4.54 4.54
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0402
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
EFUP 15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 32400 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare NRC-AS04F3242TRF with alternatives