CRCW04022M20FKTD
vs
WR04W2204FQL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Reach Compliance Code
unknown
compliant
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0402
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
2200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Compare WR04W2204FQL with alternatives