CRCW0402226RFKED vs WCR0402LF-2260-F-P-LT feature comparison

CRCW0402226RFKED Vishay Dale

Buy Now Datasheet

WCR0402LF-2260-F-P-LT TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP, ROHS COMPLIANT
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.355 mm
Package Length 0.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.508 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 226 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare WCR0402LF-2260-F-P-LT with alternatives