CRCW04021R00JNEDIF vs 0402WGJ010JB3 feature comparison

CRCW04021R00JNEDIF Vishay Dale

Buy Now Datasheet

0402WGJ010JB3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V

Compare 0402WGJ010JB3 with alternatives