CRCW04021M58FKED vs CDF04021M581%100PPM/KNP feature comparison

CRCW04021M58FKED Vishay Dale

Buy Now Datasheet

CDF04021M581%100PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.05 mm
Package Style SMT
Package Width 0.55 mm
Packing Method TAPE, CARDBOARD
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1580000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CDF04021M581%100PPM/KNP with alternatives