CRCW04021K69FKTD vs WR04X1691FGL feature comparison

CRCW04021K69FKTD Vishay Dale

Buy Now Datasheet

WR04X1691FGL Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 1690 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare WR04X1691FGL with alternatives