CRCW04021K69FKTD vs CDF-K04021K691%100PPM/KNP20 feature comparison

CRCW04021K69FKTD Vishay Dale

Buy Now Datasheet

CDF-K04021K691%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
ECCN Code EAR99
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.05 mm
Package Style SMT
Package Width 0.55 mm
Packing Method TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1690 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CDF-K04021K691%100PPM/KNP20 with alternatives