CRCW040216R9FKTD vs CR1023R7FVH feature comparison

CRCW040216R9FKTD Vishay Draloric

Buy Now Datasheet

CR1023R7FVH Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DRALORIC HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
JESD-609 Code e0
Manufacturer Series CRCW CR10
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TAPE, PAPER
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 16.9 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 3 1

Compare CRCW040216R9FKTD with alternatives

Compare CR1023R7FVH with alternatives