CRCW0402158KFKED vs 0402WGF1583TA feature comparison

CRCW0402158KFKED Vishay Dale

Buy Now Datasheet

0402WGF1583TA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 158000 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,F TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare 0402WGF1583TA with alternatives