CRCW040213K0FKTD vs CRCW04021K07FKTD feature comparison

CRCW040213K0FKTD Vishay Draloric

Buy Now Datasheet

CRCW04021K07FKTD Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DRALORIC
Package Description CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V
Base Number Matches 3 3

Compare CRCW040213K0FKTD with alternatives