CRCW0402115KFKTD vs RCS1005F1153ES feature comparison

CRCW0402115KFKTD Vishay Dale

Buy Now Datasheet

RCS1005F1153ES Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 115000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare RCS1005F1153ES with alternatives