CRCW0100110KFREL vs CR-E5FL5--110K feature comparison

CRCW0100110KFREL Vishay Intertechnologies

Buy Now Datasheet

CR-E5FL5--110K

Part not found

Search for CR-E5FL5--110K
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 26 Weeks
Additional Feature RATED AC VOLTAGE (V): 15
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.031 W
Rated Temperature 70 °C
Resistance 110000 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare CRCW0100110KFREL with alternatives